This Field Programmable Gate Array is a 29x29mm, 780-pin Flip Chip Ball Grid Array (FBGA) device with an industrial temperature range of -40 to 100 degrees Celsius. It has 288 inputs and 288 outputs. The device is compliant with RoHS regulations. The supply voltage is nominally 0.9V, with a minimum of 0.87V and a maximum of 0.93V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 288 |
| Number of Inputs | 288 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |