The 10AX027E2F27E2LG is a 672-pin field-programmable gate array from Intel, featuring a 27x27mm package and RoHS compliance. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 240 outputs and 240 inputs, with a nominal supply voltage of 0.9V, a minimum supply voltage of 0.87V, and a maximum supply voltage of 0.93V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Number of Inputs | 240 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |