This Intel field-programmable gate array features a 35mm x 35mm package, 1152 terminals on the bottom, and a temperature grade of OTHER. It operates within a supply voltage range of 0.87V to 0.93V, with a nominal supply voltage of 0.9V. The device has 384 outputs and 384 inputs, and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Intel 10AX027H3F34E2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |