
This Intel field programmable gate array features 1152 terminals positioned on the bottom, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.87V, and a maximum voltage of 0.93V. It measures 35mm in width and length, and is compliant with ROHS standards. The FPGA has 384 outputs and 384 inputs, and is packaged in a 35x35mm S-PBGA-B1152 package.
Intel 10AX027H4F34I3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX027H4F34I3SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.