
The 10AX032H2F35E2SG is a Field Programmable Gate Array (FPGA) from Intel, featuring a 1152-terminal S-PBGA-B1152 package. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 384 outputs and 384 inputs, with a nominal supply voltage of 0.9V, a minimum supply voltage of 0.87V, and a maximum supply voltage of 0.93V. The package is 35mm wide and 35mm long, and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |