This 1152-pin S-PBGA-B1152 FPGA is a 35 x 35 mm package, compliant with ROHS standards. It operates within a temperature range of 0 to 100°C and has a nominal supply voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V. The device features 384 outputs and 384 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |