This 1152-pin field-programmable gate array (FPGA) features an industrial temperature range of -40 to 100 degrees Celsius. It has a nominal supply voltage of 0.9V and a maximum supply voltage of 0.93V. The device is packaged in a 35x35mm S-PBGA-B1152 package, which is compliant with ROHS regulations. The FPGA has 384 outputs and 384 inputs, and is suitable for use in a variety of industrial applications.
Intel 10AX032H3F35I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 384 |
| Number of Inputs | 384 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.