The Intel Field-Programmable Gate Array is a 780-pin device packaged in an S-PBGA-B780 configuration. It operates within a temperature range of 0 to 100 degrees Celsius. The device has a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The package measures 29mm in width and length, with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |