This 780-ball FBGA microcontroller operates within a temperature range of 0 to 100°C. It has 360 inputs and 360 outputs. The device is supplied with a nominal voltage of 0.9V, with a minimum supply voltage of 0.87V and a maximum supply voltage of 0.93V. The microcontroller is packaged in a 29 x 29mm ROHS compliant FBGA-780 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |