This Intel field-programmable gate array (FPGA) features 396 outputs and 396 inputs, with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 35 x 35 mm ROHS-compliant S-PBGA-B1152 package. The FPGA operates within a supply voltage range of 0.87 to 0.93 volts and has a nominal supply voltage of 0.9 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 396 |
| Number of Inputs | 396 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |