This 1152-pin S-PBGA-B1152 industrial FPGA from Intel features 492 outputs and 492 inputs. It operates within a temperature range of -40°C to 100°C and is compliant with ROHS standards. The device measures 35mm in width and length and has a supply voltage range of 0.87V to 0.93V. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Intel 10AX057H2F34I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |