High-performance Field Programmable Gate Array (FPGA) featuring 570,000 logic cells. This CMOS device operates within a temperature range of 0°C to 100°C, with a nominal supply voltage of 0.9V (0.87V to 0.93V). It is housed in a 1152-terminal PBGA package measuring 35 x 35 mm, with terminals positioned at the bottom. The FPGA offers 492 inputs and 492 outputs, conforming to JEDEC package code S-PBGA-B1152.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |