This Intel field-programmable gate array features a 35mm x 35mm package, bottom terminal position, and a temperature grade of OTHER. It operates within a supply voltage range of 0.87 to 0.93V and has 396 outputs and 396 inputs. The device is compliant with ROHS regulations and has a maximum operating temperature of 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Intel 10AX057K2F35E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 396 |
| Number of Inputs | 396 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |