The Intel 10AX057K4F40E3SG is a 40x40mm Field-Programmable Gate Array (FPGA) packaged in a 1517-pin FBGA. It operates within a temperature range of 0 to 100 degrees Celsius. The device requires a supply voltage between 0.87 and 0.93 volts. It features 696 inputs and 696 outputs. The package is compliant with ROHS regulations.
Intel 10AX057K4F40E3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX057K4F40E3SG to view detailed technical specifications.
No datasheet is available for this part.