This 40x40mm industrial FPGA features a JEDEC package code of S-PBGA-B1517 and operates within a temperature range of -40 to 100 degrees Celsius. It has a supply voltage of 0.87 to 0.93 volts and 588 inputs and outputs. The device is RoHS compliant and has a terminal position of bottom.
Intel 10AX057N2F40I2LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 588 |
| Number of Inputs | 588 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.