This 40x40mm Field Programmable Gate Array (FPGA) from Intel features a JEDEC Package Code of S-PBGA-B1517 and operates within a temperature range of 0 to 100 degrees Celsius. The device is supplied with a nominal voltage of 0.9V, with minimum and maximum voltages of 0.87V and 0.93V, respectively. The FPGA has 1517 terminals positioned on the bottom and measures 40mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 588 |
| Number of Inputs | 588 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |