
This Intel FPGA features 1152 terminals and operates within a temperature range of 0 to 100 degrees Celsius. The device is supplied with a nominal voltage of 0.9V, with minimum and maximum supply voltages of 0.87V and 0.93V, respectively. The FPGA is packaged in a S-PBGA-B1152 package type, with a width and length of 35mm.
Intel 10AX066H2F34E1HG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX066H2F34E1HG to view detailed technical specifications.
No datasheet is available for this part.