
The Arria 10 GX Field Programmable Gate Array features a memory size of 49152000 bits and 49610752 bits of RAM. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device is packaged in a 35 X 35 MM, ROHS COMPLIANT, FBGA-1152 package and is suitable for surface mount. It has 492 I/Os and 24 transceivers, with 250540 logic blocks and 660000 logic elements/cells.
Checking distributor stock and pricing after the page loads.
Intel 10AX066H2F34I2SGES technical specifications.
| Package/Case | FCBGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 49152000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 492 |
| Number of Logic Blocks (LABs) | 250540 |
| Number of Logic Elements/Cells | 660000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 49610752b |
| RoHS Compliant | No |
| Series | Arria 10 GX |
| RoHS | Not Compliant |
