The Intel 10AX066H4F34E3SG is a 1152-pin field-programmable gate array with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 0.87 to 0.93 volts and is packaged in a 35 x 35 mm ROHS-compliant S-PBGA-B1152. The device has 492 outputs and 492 inputs, with a terminal position at the bottom. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Intel 10AX066H4F34E3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX066H4F34E3SG to view detailed technical specifications.
No datasheet is available for this part.