The 10AX066H4F34I3LG is an industrial-grade field-programmable gate array from Intel, featuring a 35x35mm FBGA-1152 package and a maximum operating temperature of 100 degrees Celsius. It has 1152 terminals positioned on the bottom and operates within a supply voltage range of 0.87 to 0.93 volts. The device has 492 outputs and 492 inputs, and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Intel 10AX066H4F34I3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 492 |
| Number of Inputs | 492 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |