This Intel FPGA features a 1152-pin S-PBGA-B1152 package, operating within a temperature range of 0 to 100 degrees Celsius. It has 396 outputs and 396 inputs, with a nominal supply voltage of 0.9V. The device is compliant with ROHS standards and has a size of 35mm by 35mm.
Intel 10AX066K2F35E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 396 |
| Number of Inputs | 396 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX066K2F35E2SG to view detailed technical specifications.
No datasheet is available for this part.