This 1152-pin field-programmable gate array from Intel features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is mounted on the bottom and has a JEDEC package code of S-PBGA-B1152. It operates within a supply voltage range of 0.87 to 0.93 volts and has 396 outputs and 396 inputs. The package is 35mm wide and 35mm long, and is compliant with ROHS standards.
Intel 10AX066K4F35E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 396 |
| Number of Inputs | 396 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX066K4F35E3LG to view detailed technical specifications.
No datasheet is available for this part.