This 40x40mm field-programmable gate array (FPGA) features a 1517-pin S-PBGA package and operates within a supply voltage range of 0.87 to 0.93V. The device is compliant with ROHS standards and has a temperature grade of OTHER, with an operating temperature range of 0 to 100C. The FPGA has 696 outputs and 696 inputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 696 |
| Number of Inputs | 696 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |