This 40x40mm industrial-grade FPGA features a JEDEC package code of S-PBGA-B1517 and is compliant with ROHS standards. It operates within a temperature range of -40 to 100 degrees Celsius and has a nominal supply voltage of 0.9V, with minimum and maximum voltages of 0.87V and 0.93V, respectively. The device has 600 inputs and 600 outputs.
Checking distributor stock and pricing after the page loads.
Intel 10AX090N4F40I3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |