The Intel 10AX090N4F45E3SG is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 100 degrees Celsius. It features a JEDEC Package Code of S-PBGA-B1932 and a package type of BGA, BGA1932,44X44,40. The device operates within a supply voltage range of 0.87V to 0.93V, with a nominal voltage of 0.9V. It has 768 inputs and 768 outputs, with a terminal position at the bottom of the package.
Intel 10AX090N4F45E3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 768 |
| Number of Inputs | 768 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX090N4F45E3SG to view detailed technical specifications.
No datasheet is available for this part.