This 45mm x 45mm Field Programmable Gate Array (FPGA) is designed for industrial temperature applications. It features 768 inputs and 768 outputs, with a nominal supply voltage of 0.9V. The device is packaged in a ROHS compliant FBGA-1932 package and has a maximum operating temperature of 100°C. The FPGA is suitable for use in a variety of applications, including those requiring high input/output counts and industrial temperature operation.
Checking distributor stock and pricing after the page loads.
Intel 10AX090N4F45I3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 768 |
| Number of Inputs | 768 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |