This 40x40mm industrial FPGA is packaged in a 1517-pin S-PBGA-B1517. It operates within a temperature range of -40°C to 100°C and is compliant with ROHS standards. The device has 342 inputs and 342 outputs, with a nominal supply voltage of 0.9V, a minimum of 0.87V, and a maximum of 0.93V.
Checking distributor stock and pricing after the page loads.
Intel 10AX090R2F40I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 342 |
| Number of Inputs | 342 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |