This Intel Field Programmable Gate Array features a 45 X 45 MM package type and is compliant with ROHS standards. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 624 outputs and 624 inputs, with a nominal supply voltage of 0.9V.
Intel 10AX090S1F45E1SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX090S1F45E1SG to view detailed technical specifications.
No datasheet is available for this part.