The Intel 10AX090U2F45E2SG is a Field Programmable Gate Array with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 1932 terminals positioned at the bottom and is packaged in a 45mm x 45mm ROHS compliant FBGA-1932 package. The device operates within a supply voltage range of 0.87 to 0.93 volts and has 480 outputs and 480 inputs.
Checking distributor stock and pricing after the page loads.
Intel 10AX090U2F45E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |