This 45mm x 45mm Field Programmable Gate Array (FPGA) is designed for industrial-grade applications. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 480 inputs and 480 outputs, with a nominal supply voltage of 0.9V, a minimum of 0.87V, and a maximum of 0.93V. The package is a 1932-ball flip-chip ball grid array (FBGA) with a ROHS compliant lead-free finish.
Checking distributor stock and pricing after the page loads.
Intel 10AX090U4F45I3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |