The Intel 10AX115H1F34E1SG is a 1152-pin field-programmable gate array with a maximum operating temperature of 100 degrees Celsius. It has a nominal supply voltage of 0.9V and a minimum and maximum supply voltage of 0.87V and 0.93V, respectively. The device is packaged in a 35 x 35mm ROHS-compliant flip-chip ball grid array (FBGA-1152) and has 504 outputs and 504 inputs. It is suitable for use in a variety of applications, including those requiring high levels of integration and programmability.
Intel 10AX115H1F34E1SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 504 |
| Number of Inputs | 504 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX115H1F34E1SG to view detailed technical specifications.
No datasheet is available for this part.