This 1152-terminal FPGA features a temperature grade of industrial and a supply voltage range of 0.87 to 0.93V. It is packaged in a 35x35mm ROHS-compliant FBGA-1152. The device operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Intel 10AX115H4F34I3SGES technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |