The 10AX115N2F40E2SG is a 40x40mm 1517-pin flip-chip ball grid array (FBGA) field-programmable gate array (FPGA) from Intel. It operates over a temperature range of 0 to 100 degrees Celsius. The FPGA has 600 outputs and 600 inputs, and it is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.87V, and a maximum voltage of 0.93V. The package is 40mm wide and 40mm long, and it is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 10AX115N2F40E2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |