This 40x40mm industrial FPGA features a temperature grade of industrial and operates within a supply voltage range of 0.87 to 0.93 volts. It has 1517 terminals positioned on the bottom and is packaged in a 40x40mm S-PBGA-B1517. The device is compliant with ROHS standards and is suitable for use in high-temperature environments, functioning between -40 and 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Number of Inputs | 600 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |