This Intel field-programmable gate array features a 45mm x 45mm package with 1932 terminals on the bottom. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 768 outputs and 768 inputs. It is compliant with ROHS standards and has a nominal supply voltage of 0.9V, with a minimum of 0.87V and a maximum of 0.93V.
Intel 10AX115N4F45E3SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 768 |
| Number of Inputs | 768 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.