The Arria 10 GX Field Programmable Gate Array (FPGA) is a high-speed device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 17.4Gbps and operates at a supply voltage of 900mV. The FPGA is packaged in a FCBGA package and is suitable for surface mount applications. It has a large number of logic elements and transceivers, with 1150000 logic elements and 66 transceivers. The device is part of the Arria 10 GX series and is available in a tray packaging format.
Sign in to ask questions about the Intel 10AX115R3F40I3SGES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 10AX115R3F40I3SGES technical specifications.
| Package/Case | FCBGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AX115R3F40I3SGES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.