This industrial-grade FPGA features a 45mm x 45mm package type with 1932 pins in an S-PBGA-B1932 configuration. It operates within a temperature range of -40 to 100 degrees Celsius. The device requires a supply voltage between 0.87 and 0.93 volts. It has 624 outputs and 624 inputs.
Checking distributor stock and pricing after the page loads.
Intel 10AX115S3F45I2SG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |