The Arria 10 GX Field Programmable Gate Array is a high-performance FPGA with a memory size of 67584 MB and an operating supply voltage of 900mV. It features a package type of BGA and a mounting style of surface mount. The device operates within a temperature range of -40°C to 100°C and is packaged in a tray. With a large number of logic elements and transceivers, this FPGA is suitable for high-speed applications.
Sign in to ask questions about the Intel 10AX115S3F45I3SGES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 10AX115S3F45I3SGES technical specifications.
| Package/Case | BGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 624 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 72 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AX115S3F45I3SGES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.