This field-programmable gate array is packaged in a 45mm x 45mm FBGA-1932 package and is compliant with RoHS regulations. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 1932 terminals and is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.87V, and a maximum voltage of 0.93V. It features 624 outputs and 624 inputs.
Intel 10AX115S4F45E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 624 |
| Number of Inputs | 624 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX115S4F45E3LG to view detailed technical specifications.
No datasheet is available for this part.