The Arria 10 GX Field Programmable Gate Array is a high-performance integrated circuit with 6758MB of RAM and a data rate of up to 17.4Gbps. It operates within a temperature range of -40°C to 100°C and is available in a BGA package for surface mount applications. The device is not RoHS compliant and is part of the Arria 10 GX series.
Intel 10AX115U2F45I2SGES technical specifications.
| Package/Case | BGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 96 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| RoHS Compliant | No |
| Series | Arria 10 GX |
| RoHS | Not Compliant |
No datasheet is available for this part.