This industrial-grade field-programmable gate array (FPGA) features a 45mm x 45mm package with 1932 pins in an S-PBGA-B1932 configuration. It operates within a temperature range of -40°C to 100°C and is compliant with ROHS regulations. The FPGA requires a supply voltage between 0.87V and 0.93V.
Intel 10AX115U3F45I2SGES technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.