The Arria 10 GX is a high-speed field programmable gate array (FPGA) from Intel. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The device features 96 transceivers and 427,200 logic blocks, with a memory size of 67.584 MB. It is packaged in a BGA package and is designed for surface mount applications. The Arria 10 GX is suitable for high-speed data transfer applications, with a data rate of up to 17.4 Gbps.
Intel 10AX115U3F45I3SGES technical specifications.
| Package/Case | BGA |
| Data Rate | 17.4Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 67584000b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 427200 |
| Number of Logic Elements/Cells | 1150000 |
| Number of Transceivers | 96 |
| Operating Supply Voltage | 900mV |
| Packaging | Tray |
| RAM Size | 68857856b |
| Series | Arria 10 GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 10AX115U3F45I3SGES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.