The Intel 10AX115U4F45E3LG is a Field Programmable Gate Array (FPGA) packaged in a 45 X 45 MM, ROHS compliant FBGA-1932. It operates within a temperature range of 0 to 100 degrees Celsius. The device has 480 outputs and 480 inputs, with a nominal supply voltage of 0.9V, minimum of 0.87V, and maximum of 0.93V. The FPGA is designed for use in various applications, including microcontrollers, microprocessors, and other integrated circuits.
Intel 10AX115U4F45E3LG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10AX115U4F45E3LG to view detailed technical specifications.
No datasheet is available for this part.