
The 10CL006YE144C8G is a Field-Programmable Gate Array (FPGA) from Intel, packaged in a 144-pin Quad Flat Package (QFP). It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The package dimensions are 20mm in width and length.
Checking distributor stock and pricing after the page loads.
Intel 10CL006YE144C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.