The 10CL006YU256C6G is a microcontroller from Intel with 256 terminals, packaged in a UBGA-256. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.15 and 1.25 volts. The device has a terminal position of BOTTOM and a JEDEC package code of S-PBGA-B256. It measures 14 by 14 in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |