
This 256-terminal field-programmable gate array is designed for operation between 0°C and 85°C. It has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device is packaged in a 256-terminal UBGA package with terminals positioned on the bottom.
Intel 10CL006YU256C8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 10CL006YU256C8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.