The 10CL006ZE144I8G is a quad-SPI field-programmable gate array from Intel, featuring 144 terminals in a QFP-144 package. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1V. The device has 176 outputs and 176 inputs, with a width and length of 20mm each.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 176 |
| Number of Inputs | 176 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |