
The Intel 10CL010YM164I7G is a Field Programmable Gate Array (FPGA) packaged in a 8x8mm MBGA-164. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V, minimum 1.15V, and maximum 1.25V. This device features 164 terminals positioned on the bottom and is classified as an industrial-grade component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 164 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |