
This industrial-grade field programmable gate array (FPGA) is packaged in a 144-pin quad flat pack (QFP) and operates within a temperature range of -40 to 100°C. The device has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.97V and 1.03V, respectively. The FPGA features 176 inputs and 176 outputs, and is designed for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 176 |
| Number of Inputs | 176 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |