This Intel field-programmable gate array is packaged in a 164-terminal MBGA and operates over an industrial temperature range of -40 to 100 degrees Celsius. The device has 176 outputs and 176 inputs, and is supplied at a nominal voltage of 1V. The supply voltage is specified to be between 0.97 and 1.03V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 164 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 176 |
| Number of Inputs | 176 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |